96 Position Header Connector Solder Cup Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK 210 96 Z

DigiKey Part Number
5496-MK21096Z-ND
Manufacturer
Manufacturer Product Number
MK 210 96 Z
Description
Wire wrap pin, square 0,635 mm
Customer Reference
Detailed Description
96 Position Header Connector Solder Cup Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Fischer Elektronik
Number of Rows
2
Series
Row Spacing
0.100" (2.54mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Connector Type
Header
Contact Finish
Tin
Contact Type
Solder Cup
Contact Finish Thickness
157.5µin (4.00µm)
Number of Positions
96
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Fischer Elektronik
FREE SHIPPING on orders of €127.49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€51.51000€51.51
Unit Price without VAT:€51.51000
Unit Price with VAT:€61.81200