Heat Sink Aluminum 1400W @ 105°C Top Mount with Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA 8 300 24

DigiKey Part Number
5496-LA830024-ND
Manufacturer
Manufacturer Product Number
LA 8 300 24
Description
Aluminium Cooling aggregates LA
Customer Reference
Detailed Description
Heat Sink Aluminum 1400W @ 105°C Top Mount with Fan
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Mfr
Length
11.811" (300.00mm)
Series
Width
7.402" (188.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
1400W @ 105°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.075°C/W
Type
Top Mount with Fan
Material
Attachment Method
Bolt On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 345
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of €127.49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€330.99000€330.99
Unit Price without VAT:€330.99000
Unit Price with VAT:€397.18800