
39.61.3.230.0060 | |
|---|---|
DigiKey Part Number | 2066-39.61.3.230.0060-ND |
Manufacturer | |
Manufacturer Product Number | 39.61.3.230.0060 |
Description | RELAY GEN PURPOSE SPDT 6A 230V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 184 VAC |
Packaging Box | Must Release Voltage 72 VAC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CE, CSA, cURus, EAC, RINA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 39 kOhms |
Coil Current 5.9 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.78000 | €25.78 |
| 10 | €22.95800 | €229.58 |
| 30 | €21.72200 | €651.66 |
| 50 | €21.16940 | €1,058.47 |
| 100 | €20.44180 | €2,044.18 |
| 250 | €19.51768 | €4,879.42 |
| Unit Price without VAT: | €25.78000 |
|---|---|
| Unit Price with VAT: | €30.93600 |

