
VUVG-L18-T32C-MT-G14-1R8L | |
|---|---|
DigiKey Part Number | 2171-VUVG-L18-T32C-MT-G14-1R8L-ND |
Manufacturer | |
Manufacturer Product Number | VUVG-L18-T32C-MT-G14-1R8L |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 x 3/2 Normally Closed Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded G1/4" |
Series | For Use With/Related Products Solenoid Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Solenoid Valve | Ingress Protection IP65 - Dust Tight, Water Resistant |
Function 2 x 3/2 Normally Closed | Operating Temperature -5°C ~ 60°C |
Operating Pressure 44 ~ 116 PSI (3 ~ 8 bar) | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €117.61000 | €117.61 |
| Unit Price without VAT: | €117.61000 |
|---|---|
| Unit Price with VAT: | €141.13200 |

