
TUB10/4.2/20-3C90 | |
|---|---|
DigiKey Part Number | 1779-TUB10/4.2/20-3C90-ND |
Manufacturer | |
Manufacturer Product Number | TUB10/4.2/20-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core Tube Type 0.787" (20.00mm) Length Width 0.394" (10.00mm) Diameter Height |
Datasheet | Datasheet |
Category | Material 3C90 |
Manufacturer Ferroxcube | Diameter 0.394" (10.00mm) |
Packaging Bulk | Gap Ungapped |
Part Status Active | Finish Uncoated |
Core Type Tube | Length 0.787" (20.00mm) |
Supplier Device Package TUB 10 x 4.2 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | €0.41900 | €2,011.20 |
| Unit Price without VAT: | €0.41900 |
|---|---|
| Unit Price with VAT: | €0.50280 |

