
RG59BU-BULK | |
|---|---|
DigiKey Part Number | 5328-RG59BU-BULK-ND |
Manufacturer | |
Manufacturer Product Number | RG59BU-BULK |
Description | CBL COAX BLK PVC JACKET 1=1' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-59 75 Ohms |
Datasheet | Datasheet |
Category | Shield Type Foil |
Manufacturer Fairview Microwave | Impedance 75 Ohms |
Series | Jacket Color Black |
Packaging Bag | Conductor Material Copper, Bare |
Part Status Discontinued at DigiKey | Dielectric Material Polyethylene (PE) |
Cable Type Coaxial | Dielectric Diameter 0.146" (3.71mm) |
Cable Group RG-59 | Shield Material Aluminum |
Conductor Strand Solid | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Operating Temperature -40°C ~ 80°C |
Jacket (Insulation) Diameter 0.240" (6.10mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

