
EM008LXQBDH13IS1T | |
|---|---|
DigiKey Part Number | 819-EM008LXQBDH13IS1T-ND |
Manufacturer | |
Manufacturer Product Number | EM008LXQBDH13IS1T |
Description | IC RAM 8MB XSPI/QUAD 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 8Mbit SPI - Quad I/O 133 MHz 7 ns 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Access Time 7 ns |
Packaging Tray | Voltage - Supply 1.65V ~ 2V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 8-DFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM008LXQBDH13IS2T | Everspin Technologies Inc. | 100 | 819-EM008LXQBDH13IS2T-ND | €23.63000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.63000 | €23.63 |
| 10 | €21.87700 | €218.77 |
| 25 | €21.18320 | €529.58 |
| 50 | €20.66280 | €1,033.14 |
| 100 | €20.14790 | €2,014.79 |
| Unit Price without VAT: | €23.63000 |
|---|---|
| Unit Price with VAT: | €28.35600 |

