




HNSM3-20-5.5-1 | |
|---|---|
DigiKey Part Number | RPC4126-ND |
Manufacturer | |
Manufacturer Product Number | HNSM3-20-5.5-1 |
Description | HEX STANDOFF M3 NYLON 20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.787" (20.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HNSM3-20-5.5-1 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Series | Between Board Height 0.787" (20.00mm) |
Packaging Bulk | Length - Overall 0.787" (20.00mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €1.05300 | €10.53 |
| 25 | €0.98680 | €24.67 |
| 50 | €0.93980 | €46.99 |
| 100 | €0.89490 | €89.49 |
| 250 | €0.83880 | €209.70 |
| 500 | €0.79872 | €399.36 |
| 1.000 | €0.76058 | €760.58 |
| 2.500 | €0.71298 | €1,782.45 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.48800 |

