
078A | |
|---|---|
DigiKey Part Number | 145-078A-ND |
Manufacturer | |
Manufacturer Product Number | 078A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 3.000" (76.20mm) | |
Diameter - Inside | 2.724" | |
Diameter - Outside | 2.805" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 5 | €0.40600 | €2.03 |
| 10 | €0.37700 | €3.77 |
| 25 | €0.34400 | €8.60 |
| 50 | €0.32200 | €16.10 |
| 100 | €0.30220 | €30.22 |
| 250 | €0.27944 | €69.86 |
| 500 | €0.26430 | €132.15 |
| 1.000 | €0.25078 | €250.78 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

