MFR Recommended

ESP32-DEVKITC-S1 | |
|---|---|
DigiKey Part Number | 1904-ESP32-DEVKITC-S1-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-DEVKITC-S1 |
Description | ESP32 GENERAL DEVELOPMENT KIT, E |
Customer Reference | |
Detailed Description | ESP32-SOLO-1 ESP32 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-DEVKITC-S1 Models |
Category | Frequency 2.4GHz |
Manufacturer Espressif Systems | Contents Board(s), Cable(s), Accessories |
Series | Utilized IC / Part ESP32-SOLO-1 |
Packaging Bulk | RF Type 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESP32-DEVKITC-32E | Espressif Systems | 179 | 1965-ESP32-DEVKITC-32E-ND | €8.50000 | MFR Recommended |






