
114-40050 | |
|---|---|
DigiKey Part Number | 6110-114-40050-ND |
Manufacturer | |
Manufacturer Product Number | 114-40050 |
Description | FEMALE TYPE H 5MM 11PIN SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 Position Din Connector Receptacle, Female Blade Sockets Through Hole |
Datasheet | Datasheet |
Category | Style H |
Manufacturer ept, inc | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Box | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Blade Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 11 | Current Rating (Amps) 2.6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | €13.51687 | €7,028.77 |
| Unit Price without VAT: | €13.51687 |
|---|---|
| Unit Price with VAT: | €16.22024 |


