
SG-615P 12.0000MC0:PURE SN | |
|---|---|
DigiKey Part Number | SG-615P12.0000MC0:PURESN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-615P 12.0000MC0:PURE SN |
Description | XTAL OSC XO 12.0000MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 23mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SOJ, 5.08mm pitch |
Type | Supplier Device Package 4-SOJ |
Frequency | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |
Output CMOS, TTL | Current - Supply (Disable) (Max) 12mA |

