7 MHz ±50ppm Crystal 18pF 80 Ohms 4-SOJ, 3.30mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-506 7.0000M-C3: ROHS

DigiKey Part Number
SER4298TR-ND - Tape & Reel (TR)
SER4298CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MA-506 7.0000M-C3: ROHS
Description
CRYSTAL 7.0000MHZ 18PF SMD
Customer Reference
Detailed Description
7 MHz ±50ppm Crystal 18pF 80 Ohms 4-SOJ, 3.30mm pitch
Datasheet
 Datasheet
EDA/CAD Models
MA-506 7.0000M-C3: ROHS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
7 MHz
Supplier Device Package
4-SOJ
Frequency Stability
±30ppm
Size / Dimension
0.500" L x 0.200" W (12.70mm x 5.08mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.70000€0.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.51672€129.18
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.84000