
FA-128 38.40M-A0FFFFF60RE0 | |
|---|---|
DigiKey Part Number | 114-FA-12838.40M-A0FFFFF60RE0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-128 38.40M-A0FFFFF60RE0 |
Description | CRYSTAL 37.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23366 | €233.66 |
| Unit Price without VAT: | €0.23366 |
|---|---|
| Unit Price with VAT: | €0.28039 |

