MFG_B25680
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_B25680
Power Caps for DC Filtering

B25680B0557K901

DigiKey Part Number
495-B25680B0557K901-ND
Manufacturer
Manufacturer Product Number
B25680B0557K901
Description
CAP FILM 550UF 10% 900V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
550 µF Film Capacitor 900V Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
-
ESR (Equivalent Series Resistance)
2.3 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
5.354" (136.00mm)
Termination
Threaded, Female
Lead Spacing
1.260" (32.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€52.37000€52.37
12€43.96333€527.56
60€40.92867€2,455.72
108€40.11972€4,332.93
Manufacturers Standard Package
Unit Price without VAT:€52.37000
Unit Price with VAT:€62.84400