D Zinc Carbon 1.5 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1250

DigiKey Part Number
N113-ND
Manufacturer
Manufacturer Product Number
1250
Description
BATTERY ZINC CARBON 1.5V D
Customer Reference
Detailed Description
D Zinc Carbon 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
1.35" Dia x 2.42" H (34.2mm x 61.5mm)
Series
Termination Style
Button Top (Extending)
Packaging
Bulk
Discharge Rate
25mA
Part Status
Obsolete
Weight
88.34 g
Battery Chemistry
Shelf Life
36 Months
Battery Cell Size
Shelf Life Start
Date of Manufacture
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.