
PMP23-AA1M1PB3CJ | |
|---|---|
DigiKey Part Number | 4614-PMP23-AA1M1PB3CJ-ND |
Manufacturer | |
Manufacturer Product Number | PMP23-AA1M1PB3CJ |
Description | PRESSURE SENSOR 10 BAR M12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Gauge Male - 1 1/2" (38.1mm) Tri Clamp 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer Endress+Hauser | Accuracy ±0.3% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Port Size Male - 1 1/2" (38.1mm) Tri Clamp |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Maximum Pressure 580.15PSI (4000kPa) |
Operating Pressure -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Analog Current | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €315.15000 | €315.15 |
| Unit Price without VAT: | €315.15000 |
|---|---|
| Unit Price with VAT: | €378.18000 |

