
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FTL33-AA4U3AB5ZJ | |
|---|---|
DigiKey Part Number | 4614-FTL33-AA4U3AB5ZJ-ND |
Manufacturer | |
Manufacturer Product Number | FTL33-AA4U3AB5ZJ |
Description | SENSOR LEVEL LIQUID SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP Output Flange Mount |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | PNP | |
Current | 15 mA | |
Switch Actuation Level | - | |
Mounting Type | Flange Mount | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | 10V ~ 30V |
In-Stock: 2
Check for Additional Incoming Stock
Quantity
All prices are in EUR
Box
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €291.66000 | €291.66 |
| Unit Price without VAT: | €291.66000 |
|---|---|
| Unit Price with VAT: | €349.99200 |

