New at DigiKey
Image for FTL31-1077/0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTL31-1077/0

DigiKey Part Number
4614-FTL31-1077/0-ND
Manufacturer
Manufacturer Product Number
FTL31-1077/0
Description
SENSOR LEVEL LIQ SWITCH PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch PNP Output Male 1/2" (12.7mm) G
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP
Manufacturer
Endress+Hauser
Current
15 mA
Series
Mounting Type
Male 1/2" (12.7mm) G
Packaging
Bulk
Material - Housing & Prism
316 Stainless Steel
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Liquid
Voltage Rating
10V ~ 30V
Output Type
Switch
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€225.83000€225.83
Manufacturers Standard Package
Unit Price without VAT:€225.83000
Unit Price with VAT:€270.99600