Image for ME-XU1-6CG-1E-D11E-G1-R4.2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME-XU1-6CG-1E-D11E-G1-R4.2

DigiKey Part Number
2879-ME-XU1-6CG-1E-D11E-G1-R4.2-ND
Manufacturer
Manufacturer Product Number
ME-XU1-6CG-1E-D11E-G1-R4.2
Description
SOM ZYNQ XU1 US+ ZU6CG
Customer Reference
Detailed Description
- Embedded Module ARM® Cortex®-A53, ARM® Cortex®-R5 600MHz, 1.5GHz 4GB 16GB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
600MHz, 1.5GHz
Manufacturer
Enclustra FPGA Solutions
Flash Size
16GB
Packaging
Bulk
RAM Size
4GB
Part Status
Obsolete
Connector Type
168 Pin
Module/Board Type
FPGA
Size / Dimension
2.910" L x 2.130" W (74.00mm x 54.00mm)
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-R5
Operating Temperature
0°C ~ 85°C
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable