


EM6325CXSP5B-2.9+ | |
|---|---|
DigiKey Part Number | 2651-EM6325CXSP5B-2.9+TR-ND - Tape & Reel (TR) 2651-EM6325CXSP5B-2.9+CT-ND - Cut Tape (CT) 2651-EM6325CXSP5B-2.9+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6325CXSP5B-2.9+ |
Description | ULTRA LOW POWER RESET CIRCUIT WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 155ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.37600 | €3.76 |
| 25 | €0.35360 | €8.84 |
| 100 | €0.32350 | €32.35 |
| 250 | €0.30548 | €76.37 |
| 500 | €0.29264 | €146.32 |
| 1.000 | €0.28055 | €280.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26275 | €788.25 |
| 6.000 | €0.25234 | €1,514.04 |
| 9.000 | €0.24653 | €2,218.77 |
| 15.000 | €0.23949 | €3,592.35 |
| 21.000 | €0.23502 | €4,935.42 |
| 30.000 | €0.23041 | €6,912.30 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

