Parametric Equivalent
Parametric Equivalent

VS220-02UL-120V-AC/DC | |
|---|---|
DigiKey Part Number | 5132-VS220-02UL-120V-AC/DC-ND |
Manufacturer | |
Manufacturer Product Number | VS220-02UL-120V-AC/DC |
Description | DIN CONT 2X20A NC 120V AC/DC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 20 A 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Contact Form DPST-NO (2 Form A) |
Manufacturer ELKO EP North America | Contact Rating (Current) 20 A |
Series | Switching Voltage 230VAC - Nom |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -5°C ~ 55°C |
Mounting Type DIN Rail | Coil Power 2.1VA |
Coil Voltage 120VAC/DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS220-11UL-120V-AC/DC | ELKO EPNA (ELKO EP North America) | 0 | 5132-VS220-11UL-120V-AC/DC-ND | €25.14000 | Parametric Equivalent |
| VS220-20UL-120V-AC/DC | ELKO EPNA (ELKO EP North America) | 0 | 5132-VS220-20UL-120V-AC/DC-ND | €25.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.14000 | €25.14 |
| 10 | €22.62600 | €226.26 |
| 25 | €21.36920 | €534.23 |
| 50 | €20.36340 | €1,018.17 |
| 100 | €19.35780 | €1,935.78 |
| 250 | €18.85716 | €4,714.29 |
| Unit Price without VAT: | €25.14000 |
|---|---|
| Unit Price with VAT: | €30.16800 |



