
IMP002-S-EU | |
|---|---|
DigiKey Part Number | 1413-1005-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMP002-S-EU |
Description | RF TXRX MOD WIFI TH SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 16.5dBm |
Mfr | Sensitivity -97dBm |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, SPI, UART |
Part Status Obsolete | Antenna Type Integrated, Trace |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -20°C ~ 55°C |
Frequency 2.4GHz | Package / Case 35-SMD Module |
Data Rate 1Mbps |


