cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

395-144-527-801

Digi-Key Part Number
395-144-527-801-ND
Manufacturer
EDAC Inc.
Manufacturer Product Number
395-144-527-801
Supplier
Description
CONN EDGE DUAL FMALE 144POS .100
Detailed Description
144 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Bulk
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
72
Number of Positions
144
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper, Nickel, Tin Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-65°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package25