
ECS-3953C-800-TR | |
|---|---|
DigiKey Part Number | XC728TR-ND - Tape & Reel (TR) XC728CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-3953C-800-TR |
Description | XTAL OSC XO 80.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953C-800-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 30mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.069" (1.75mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3953M-800-BN-TR | ECS Inc. | 6.967 | XC344CT-ND | €1.91000 | Upgrade |
| C3390-80.000 | Crystek Corporation | 0 | C3390-80.000-ND | €1.46084 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.07000 | €2.07 |
| 10 | €2.06700 | €20.67 |
| 50 | €2.06380 | €103.19 |
| 100 | €2.06250 | €206.25 |
| 500 | €2.05918 | €1,029.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.05774 | €2,057.74 |
| Unit Price without VAT: | €2.07000 |
|---|---|
| Unit Price with VAT: | €2.48400 |

