
ECS-320-7-37B2-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-7-37B2-CTN-TR-ND - Tape & Reel (TR) 50-ECS-320-7-37B2-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-320-7-37B2-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-7-37B2-CTN-TR |
Description | CRYSTAL 32 MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-7-37B2-CTN-TR Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-32.0000MHZ-7-D1X-T3 | Abracon LLC | 38.312 | 535-13898-1-ND | €2.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.30900 | €3.09 |
| 25 | €0.29280 | €7.32 |
| 50 | €0.28040 | €14.02 |
| 100 | €0.26890 | €26.89 |
| 250 | €0.25424 | €63.56 |
| 500 | €0.24376 | €121.88 |
| 1.000 | €0.23366 | €233.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.21853 | €655.59 |
| 6.000 | €0.20949 | €1,256.94 |
| 9.000 | €0.20438 | €1,839.42 |
| 15.000 | €0.19813 | €2,971.95 |
| 21.000 | €0.19411 | €4,076.31 |
| 30.000 | €0.18994 | €5,698.20 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

