
S4D450-AP01-06 | |
|---|---|
DigiKey Part Number | 381-S4D450-AP01-06-ND |
Manufacturer | |
Manufacturer Product Number | S4D450-AP01-06 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230VAC/400VAC Round - 522mm Dia Ball 2235.3 CFM (62.59m³/min) Terminal Block |
Category | Fan Type Tubeaxial, 3 Phase |
Manufacturer ebm-papst Inc. | Features Dual Voltage |
Series | Power (Watts) 285W |
Packaging Bulk | RPM 1540 RPM |
Part Status Active | Termination Terminal Block |
Voltage - Rated 230VAC/400VAC | Ingress Protection IP44 |
Size / Dimension Round - 522mm Dia | Operating Temperature -13 ~ 122°C (-25 ~ 50°C) |
Width 200.5mm | Approval Agency CE |
Air Flow 2235.3 CFM (62.59m³/min) | Current Rating (Amps) 0.920A |
Static Pressure 0.280 in H2O (69.7 Pa) | Material - Frame Steel |
Bearing Type Ball | Material - Blade Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €478.09500 | €4,780.95 |
| Unit Price without VAT: | €478.09500 |
|---|---|
| Unit Price with VAT: | €573.71400 |

