
R2E150-AE52-06 | |
|---|---|
DigiKey Part Number | 381-R2E150-AE52-06-ND |
Manufacturer | |
Manufacturer Product Number | R2E150-AE52-06 |
Description | AC BACKWARD-CURVED MOTORIZED IMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 152mm Dia Ball 3 Terminals |
Datasheet | Datasheet |
Category | Fan Type Motorized Impellers |
Manufacturer ebm-papst Inc. | Features Capacitor, Thermal Overload Protection (TOP) |
Series | Power (Watts) 53W |
Packaging Bulk | RPM 2950 RPM |
Part Status Active | Termination 3 Terminals |
Voltage - Rated 230VAC | Operating Temperature 149°F (65°C) |
Size / Dimension Round - 152mm Dia | Approval Agency CE, EAC |
Width 118.3mm | Current Rating (Amps) 0.240A |
Bearing Type Ball | Material - Blade Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €396.35000 | €396.35 |
| 10 | €375.49900 | €3,754.99 |
| Unit Price without VAT: | €396.35000 |
|---|---|
| Unit Price with VAT: | €475.62000 |

