
G4E180-GS11-01 | |
|---|---|
DigiKey Part Number | G4E180-GS11-01-ND |
Manufacturer | |
Manufacturer Product Number | G4E180-GS11-01 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 295mm L x 332mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 200W |
Series | RPM 1170 RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 95°F (-25 ~ 35°C) |
Size / Dimension Rectangular/Rounded - 295mm L x 332mm H | Approval Agency CCC, CE |
Width 183.0mm | Current Rating (Amps) 0.880A |
Static Pressure 0.201 in H2O (50.0 Pa) | Material - Frame Steel |
Bearing Type Ball | Material - Blade Steel |
Fan Type Blower, Centrifugal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €564.40000 | €564.40 |
| 10 | €444.84300 | €4,448.43 |
| Unit Price without VAT: | €564.40000 |
|---|---|
| Unit Price with VAT: | €677.28000 |

