Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 226.8mm L x 247.5mm H Ball 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2E160-AY47-57

DigiKey Part Number
381-3460-ND
Manufacturer
Manufacturer Product Number
G2E160-AY47-57
Description
MOTORIZED IMPELLER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 226.8mm L x 247.5mm H Ball 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Capacitor, Thermal Overload Protector (TOP)
Manufacturer
ebm-papst Inc.
Power (Watts)
310W
Series
RPM
2100 RPM
Packaging
Bulk
Termination
4 Wire Leads
Part Status
Active
Ingress Protection
IP44
Voltage - Rated
230VAC
Operating Temperature
-13 ~ 86°F (-25 ~ 30°C)
Size / Dimension
Rectangular/Rounded - 226.8mm L x 247.5mm H
Approval Agency
CSA, UL
Width
130.0mm
Current Rating (Amps)
1.30A
Static Pressure
0.201 in H2O (50.0 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Steel
Fan Type
Blower, Centrifugal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€439.10000€439.10
10€418.53200€4,185.32
Manufacturers Standard Package
Unit Price without VAT:€439.10000
Unit Price with VAT:€526.92000