
G2E133-DN77-01 | |
|---|---|
DigiKey Part Number | 381-3455-ND |
Manufacturer | |
Manufacturer Product Number | G2E133-DN77-01 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 171mm L x 180mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 110W |
Manufacturer ebm-papst Inc. | RPM 2100 RPM |
Series | Termination 4 Wire Leads |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Operating Temperature -13 ~ 122°F (-25 ~ 50°C) |
Voltage - Rated 230VAC | Approval Agency CCC, CE, EAC |
Size / Dimension Rectangular/Rounded - 171mm L x 180mm H | Current Rating (Amps) 0.490A |
Width 81.00mm | Material - Frame Steel |
Bearing Type Ball | Material - Blade Steel |
Fan Type Blower, Centrifugal | Base Product Number |
Features Capacitor, Thermal Overload Protector (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €304.55000 | €304.55 |
| 10 | €240.65800 | €2,406.58 |
| 30 | €224.71367 | €6,741.41 |
| Unit Price without VAT: | €304.55000 |
|---|---|
| Unit Price with VAT: | €365.46000 |

