
A4D350-AA06-01 | |
|---|---|
DigiKey Part Number | 381-3394-ND |
Manufacturer | |
Manufacturer Product Number | A4D350-AA06-01 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230/400VAC Round - 353mm Dia Ball 1708.1 CFM (47.83m³/min) 7 Wire Leads |
Datasheet | Datasheet |
Category | Features Dual Voltage |
Manufacturer ebm-papst Inc. | Noise 69.0dB(A) |
Series | Power (Watts) 190W |
Packaging Bulk | RPM 1620 RPM |
Part Status Active | Termination 7 Wire Leads |
Voltage - Rated 230/400VAC | Ingress Protection IP44 |
Size / Dimension Round - 353mm Dia | Operating Temperature -13 ~ 122°F (-25 ~ 50°C) |
Width 104.0mm | Approval Agency EAC |
Air Flow 1708.1 CFM (47.83m³/min) | Current Rating (Amps) 0.360/0.620A |
Static Pressure 0.602 in H2O (150.0 Pa) | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial, 3 Phase |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €365.15000 | €365.15 |
| 10 | €344.27100 | €3,442.71 |
| Unit Price without VAT: | €365.15000 |
|---|---|
| Unit Price with VAT: | €438.18000 |

