New at DigiKey
Image for P032-E03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P032-E03

DigiKey Part Number
95-P032-E03-ND
Manufacturer
Manufacturer Product Number
P032-E03
Description
P032-E03
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C13
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
3
Manufacturer
Eaton Tripp Lite
Wire Gauge
14 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
10.00' (3.05m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C20
Voltage Rating
100 ~ 250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 255
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€32.88000€32.88
Manufacturers Standard Package
Unit Price without VAT:€32.88000
Unit Price with VAT:€39.45600