
DR1050-R80-R | |
|---|---|
DigiKey Part Number | 283-DR1050-R80-RTR-ND - Tape & Reel (TR) 283-DR1050-R80-RCT-ND - Cut Tape (CT) 283-DR1050-R80-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-R80-R |
Description | FIXED IND 0.7UH 9.7A 4 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.7 µH Shielded Drum Core, Wirewound Inductor 9.7 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-R80-R Models |
Category | Current - Saturation (Isat) 13.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.54100 | €5.41 |
| 100 | €0.44510 | €44.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.41430 | €207.15 |
| 1.000 | €0.39065 | €390.65 |
| 1.500 | €0.37745 | €566.18 |
| 2.500 | €0.36149 | €903.72 |
| 3.500 | €0.35135 | €1,229.72 |
| 5.000 | €0.34092 | €1,704.60 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

