
10250T20LB | |
|---|---|
DigiKey Part Number | 5730-10250T20LB-ND |
Manufacturer | |
Manufacturer Product Number | 10250T20LB |
Description | SELECTORSWITCH,NON-ILLUM,2POS,30 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO/NC 6A (AC), 550mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 30.50mm Dia |
Type Standard | Ingress Protection IP2X |
Circuit DPST-NO/NC | Operating Temperature -17°C ~ 66°C |
Number of Positions 2 | Mechanical Life 250,000 Cycles |
Switch Function On-Off, Off-On | Electrical Life 400,000 Cycles |
Current Rating (Amps) 6A (AC), 550mA (DC) | Approval Agency CSA, UL |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €144.66000 | €144.66 |
| 10 | €120.17000 | €1,201.70 |
| 25 | €112.41880 | €2,810.47 |
| 50 | €107.30300 | €5,365.15 |
| Unit Price without VAT: | €144.66000 |
|---|---|
| Unit Price with VAT: | €173.59200 |

