
LPS-RK-400SP | |
|---|---|
DigiKey Part Number | 2041-1113-ND |
Manufacturer | |
Manufacturer Product Number | LPS-RK-400SP |
Description | FUSE CRTRDGE 400A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 400A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Motor Protection, Transformer Protection |
Packaging Bulk | Class RK1 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 400A | Size / Dimension 2.360" Dia x 11.630" L (59.94mm x 295.40mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €983.43000 | €983.43 |
| Unit Price without VAT: | €983.43000 |
|---|---|
| Unit Price with VAT: | €1,180.11600 |

