
HVA-1/16 | |
|---|---|
DigiKey Part Number | HVA-1/16-ND |
Manufacturer | |
Manufacturer Product Number | HVA-1/16 |
Description | FUSE CARTRIDGE 62.5MA 1KVAC |
Customer Reference | |
Detailed Description | 62.5mA 1 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 62.5mA |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 1 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.410" Dia x 2.996" L (10.41mm x 76.10mm) |
Fuse Type Cartridge |

