
F03B250V1/8AS | |
|---|---|
DigiKey Part Number | 2041-F03B250V1/8AS-ND |
Manufacturer | |
Manufacturer Product Number | F03B250V1/8AS |
Description | MILITARY MIL-F-15160/03 |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |

