Image for 170M1762 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M1762

DigiKey Part Number
170M1762-ND
Manufacturer
Manufacturer Product Number
170M1762
Description
FUSE SQUARE 350A 690V RECT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
350A Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
350A
Manufacturer
Eaton - Bussmann Electrical Division
Approval Agency
UL
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50kA
Part Status
Active
Package / Case
Rectangular, Blade
Mounting Type
Bolt Mount
Size / Dimension
2.126" L x 1.429" W x 0.945" H (54.00mm x 36.30mm x 24.00mm)
Fuse Type
Square
Melting I²t
17000.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
88€332.04534€29,219.99
Manufacturers Standard Package
Unit Price without VAT:€332.04534
Unit Price with VAT:€398.45441