
Category | Panel Cutout Dimensions 0.64" (16.20mm) |
Manufacturer EAO | Lens Size 24.00mm x 18.00mm |
Series | Lens Style Rectangle with Flat Top |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 |
Type LED | Base Product Number |
Panel Cutout Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.98000 | €9.98 |
| Unit Price without VAT: | €9.98000 |
|---|---|
| Unit Price with VAT: | €11.97600 |

