
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


260-6-BR | |
|---|---|
DigiKey Part Number | 5519-260-6-BR-ND |
Manufacturer | |
Manufacturer Product Number | 260-6-BR |
Description | THREAD INSERT 0.50"DIA X 0.63"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Press-In Threaded Insert Yellow 0.50" Dia x 0.63" H (12.7mm x 15.9mm) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Press-In Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.50" Dia x 0.63" H (12.7mm x 15.9mm) | |
Weight | - |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | |
| Product Drawings | 260-xx-BR |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 7415.39.0000 |
In-Stock: 980
Check for Additional Incoming Stock
Quantity
All prices are in EUR
Bag
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 5 | €0.96000 | €4.80 |
| 10 | €0.89600 | €8.96 |
| 30 | €0.80867 | €24.26 |
| 50 | €0.77320 | €38.66 |
| 100 | €0.72960 | €72.96 |
| 250 | €0.67892 | €169.73 |
| 500 | €0.64528 | €322.64 |
| 1.000 | €0.61517 | €615.17 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.36800 |
You May Also Be Interested In
1 Items
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 5519-260-6-BR |
| Manufacturer Standard Package | 10 |


