New at DigiKey
Current Sensor 300A 1 Channel Current Transducer Unidirectional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHS20P300A-CL420

DigiKey Part Number
4369-DHS20P300A-CL420-ND
Manufacturer
Manufacturer Product Number
DHS20P300A-CL420
Description
CURRENT SENSOR SWITCH 300A
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Current Sensor 300A 1 Channel Current Transducer Unidirectional
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Mfr
Output
Analog Current, 4mA ~ 20mA
Series
Frequency
DC, 50Hz ~ 400Hz
Packaging
Bulk
Accuracy
±1%
Part Status
Active
Voltage - Supply
20V ~ 30V
For Measuring
AC/DC
Operating Temperature
-20°C ~ 80°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€54.39000€54.39
5€50.25200€251.26
10€48.71200€487.12
25€46.86920€1,171.73
50€45.60780€2,280.39
100€44.45030€4,445.03
Manufacturers Standard Package
Unit Price without VAT:€54.39000
Unit Price with VAT:€65.26800