
DI78L08ZAB | |
|---|---|
DigiKey Part Number | 4878-DI78L08ZABCT-ND - Cut Tape (CT) 4878-DI78L08ZABTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DI78L08ZAB |
Description | IC REG LINEAR 8V 100MA TO92 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | DI78L08ZAB Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 45dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 |
Voltage - Output (Min/Fixed) 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07900 | €0.79 |
| 25 | €0.06960 | €1.74 |
| 100 | €0.05880 | €5.88 |
| 250 | €0.05368 | €13.42 |
| 500 | €0.05056 | €25.28 |
| 1.000 | €0.04799 | €47.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.04589 | €91.78 |
| 4.000 | €0.04416 | €176.64 |
| 6.000 | €0.04329 | €259.74 |
| 10.000 | €0.04233 | €423.30 |
| 14.000 | €0.04177 | €584.78 |
| 20.000 | €0.04122 | €824.40 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

