
DSS8110Y-7 | |
|---|---|
DigiKey Part Number | DSS8110Y-7DITR-ND - Tape & Reel (TR) DSS8110Y-7DICT-ND - Cut Tape (CT) DSS8110Y-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS8110Y-7 |
Description | TRANS NPN 100V 1A SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 625 mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19500 | €1.95 |
| 100 | €0.12280 | €12.28 |
| 500 | €0.09110 | €45.55 |
| 1.000 | €0.08083 | €80.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06775 | €203.25 |
| 6.000 | €0.06115 | €366.90 |
| 9.000 | €0.05778 | €520.02 |
| 15.000 | €0.05400 | €810.00 |
| 21.000 | €0.05176 | €1,086.96 |
| 30.000 | €0.04958 | €1,487.40 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |





