Diffuse Optical Sensor 0.394" ~ 1.181" (10mm ~ 30mm) PNP-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207582

DigiKey Part Number
4252-207582-ND
Manufacturer
Manufacturer Product Number
207582
Description
OT 18 K 30 P3-B4
Customer Reference
Detailed Description
Diffuse Optical Sensor 0.394" ~ 1.181" (10mm ~ 30mm) PNP-NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP-NC/NO
Manufacturer
di-soric
Light Source
Infrared (940nm)
Packaging
Retail Package
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP66
Sensing Method
Diffuse
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
0.394" ~ 1.181" (10mm ~ 30mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate €16.15 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:7
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
2€48.19000€96.38
Unit Price without VAT:€48.19000
Unit Price with VAT:€57.82800