
66433 | |
|---|---|
DigiKey Part Number | 16-66433-ND |
Manufacturer | |
Manufacturer Product Number | 66433 |
Description | TABLE MAT RUBBER BLUE DARK 5' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Dark 5' (1.52m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Category | Width 2.5' (0.76m) |
Manufacturer Desco | Thickness 0.06" (1.52mm) |
Series | Color Blue, Dark |
Packaging Bag | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Ground Cord, Ground Snap Kit, Mat Cleaner |
Length 5' (1.52m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €268.96000 | €268.96 |
| Unit Price without VAT: | €268.96000 |
|---|---|
| Unit Price with VAT: | €322.75200 |

