10TYG9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 18
Unit Price: €58.65000
Datasheet
Three Phase (Wye) EMC/EMI Line Filter 10 A 440V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10TYG9

DigiKey Part Number
1144-1029-ND
Manufacturer
Manufacturer Product Number
10TYG9
Description
LINE FILTER 440VAC 10A CHASS MNT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 10 A 440V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
10TYG9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Delta Electronics
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
cURus, ENEC, SEMKO
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Quick Connect
Voltage - Rated AC
440V
Inductance
300µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN355-10-05TE Connectivity Schaffner18817-1156-ND€58.65000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
288€15.52128€4,470.13
Unit Price without VAT:€15.52128
Unit Price with VAT:€18.62554