
UC-ET020-24B | |
|---|---|
DigiKey Part Number | 2039-UC-ET020-24B-ND |
Manufacturer | |
Manufacturer Product Number | UC-ET020-24B |
Description | I/O CABLE - IDC 40 IDC 40 SH |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m) |
Category | Number of Rows 2 |
Manufacturer Delta Electronics/Industrial Automation | Length 6.56' (2.00m) |
Packaging Box | Shielding Shielded |
Part Status Not For New Designs | Cable Termination IDC |
Connector Type Socket to Socket | Base Product Number |
Number of Positions 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €83.98000 | €83.98 |
| 10 | €71.38700 | €713.87 |
| 25 | €66.92160 | €1,673.04 |
| 50 | €63.73100 | €3,186.55 |
| 100 | €60.69370 | €6,069.37 |
| Unit Price without VAT: | €83.98000 |
|---|---|
| Unit Price with VAT: | €100.77600 |

