50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional ( -30dB ±3dB ) PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW043002-2

DigiKey Part Number
2104-MW043002-2-ND
Manufacturer
Manufacturer Product Number
MW043002-2
Description
MIC COND ANLG OMNI -30DB 0.181"D
Customer Reference
Detailed Description
50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-30dB ±3dB) PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance
2.2 kOhms
Manufacturer
DB Unlimited
Voltage - Rated
2 V
Series
Voltage Range
1 V ~ 10 V
Packaging
Box
Current - Supply
500 µA
Part Status
Active
Port Location
Top
Type
Electret Condenser
Ratings
IP67 - Dust Tight, Waterproof
Output Type
Analog
Termination
PC Pins
Direction
Omnidirectional
Size / Dimension
0.181" Dia (4.60mm)
Frequency Range
50 Hz ~ 16 kHz
Height (Max)
0.079" (2.00mm)
Sensitivity
-30dB ±3dB
Shape
Circular
S/N Ratio
60dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1.31000€1.31
10€1.02200€10.22
25€0.92960€23.24
50€0.86640€43.32
100€0.80780€80.78
250€0.73740€184.35
500€0.73296€366.48
Unit Price without VAT:€1.31000
Unit Price with VAT:€1.57200