Drawer, Type Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG7-04.GB160.01

DigiKey Part Number
1722-1386-ND
Manufacturer
Manufacturer Product Number
FG7-04.GB160.01
Description
HANDLE ALUMINUM MTG CTR 6.299"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Drawer, Type Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
3.110" (79.00mm)
Manufacturer
Davies Molding, LLC
Length - Center to Center
6.299" (160.00mm)
Series
Thread/Screw/Hole Size
M6
Packaging
Tray
Material
Aluminum
Part Status
Active
Mounting Type
Screw Holes, Back
Type
Drawer, Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€365.29000€365.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€365.29000
Unit Price with VAT:€438.34800